M83723/78W10066

RFI PLUG, PIN, 83723 SIII BAYONET

The M83723/78W10066 RFI Plug, a crucial component in military-grade connectivity systems. Designed to meet MIL-DTL-83723 specifications, this Series III connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring reliable performance in harsh environments. The pin contact type, suitable for wire sizes 24 to 20 AWG, guarantees secure and efficient signal transmission. With a voltage rating of 600 VAC, it is ideal for high-power applications. The bayonet locking mechanism and keying position 6 provide easy and secure mating, while the hi-rel construction ensures long-lasting durability. Trust the M83723/78W10066 for mission-critical connections in aerospace, defense, and other demanding industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W10066
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-6
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/78W10066
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: