M83723/86R1831N

STD PLUG, SOCKET, 83723 SIII THREADED

The M83723/86R1831N is a MIL-DTL-83723 compliant STD Plug Socket designed for high-reliability applications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring optimal performance in harsh environments. With a shell size of 18 and straight plug configuration, it offers secure connectivity for 24 to 20 AWG wires. The 83723 SIII Threaded design, coupled with a voltage rating of 600 VAC, guarantees safe and stable operation. Its 18-31 insert arrangement and keyed position N make it easy to install and maintain. Trust in the M8372386R1831N for robust and efficient circular MIL Spec connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1831N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/86R1831N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: