M83723/91G803N

RFI PLUG, SOCKET, 83723 SIII THREADED

The M83723/91G803N RFI Plug, Socket, part of our MIL-DTL-83723 Series III collection. Designed for rugged performance, this connector features a shell size 8 with a threaded shell for secure connections. The contact type is a socket, ideal for versatile applications. Crafted from durable stainless steel and finished with passivation, it ensures reliable conductivity and corrosion resistance. Compatible with wire sizes 24 to 20 AWG, it offers flexibility in installation. With a voltage rating of 600 VAC and hi-rel certification, this connector meets the demands of aerospace, defense, and industrial environments. Don't compromise on quality – choose the M83723/91G803N for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91G803N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/91G0803N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: