PT01A-12-10P
AI-Solder Cable Receptacle 26482-1
Part Aliases: Amphenol Industrial Operations 71-146112-10P Amphenol Industrial Operations U71-146112-10P
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers reliable connectivity in harsh environments, with an IP67 rating for dust and water resistance. The gold-plated copper alloy contacts ensure optimal signal transmission, while the bayonet locking mechanism provides secure mating. With a voltage rating of 600 VAC and insert arrangement of 12-10, this connector is suitable for a wide range of power and signal applications. Its high-reliability construction and compliance with RoHS regulations make it a trusted choice for mission-critical systems.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-10P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146112-10P U71-146112-10P |
SKU: | AMIPT01A-12-10P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |