PT01A-8-4P(023)
AI-Solder Cable Receptacle 26482-1
Part Aliases: Amphenol Industrial Operations 91-146108-04P Amphenol Industrial Operations C91-146108-04P
The AI-Solder Cable Receptacle 26482-1, part of the rugged MIL-DTL-26482 PT Series designed for demanding military and aerospace applications. Crafted with durable Aluminum shell material and featuring a secure bayonet locking mechanism, this connector ensures reliable performance in harsh environments. With a shell size of 8 and a pin contact type plated with gold, it guarantees high conductivity and corrosion resistance. Rated for 600 VAC voltage, it meets the IP67 standard for dust and waterproof protection. The Electroless Nickel shell finish adds an extra layer of durability. Compliant with RoHS regulations and offering high reliability, it's the perfect choice for critical connectivity in hi-rel situations. Find out more about the AI-Solder Cable Receptacle 26482-1 and explore our full range of Circular MIL Spec Connectors.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P(023) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-4 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-146108-04P C91-146108-04P |
SKU: | AMIPT01A-8-4P(023) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |