PT02A-20-41S
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: Amphenol Industrial Operations 71-146220-41S Amphenol Industrial Operations U71-146220-41S
The AI-Solder Box-Mount Receptacle 26482-1, a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. Part of the PT Series, this connector features a shell size of 20 with a box mount configuration, ideal for secure installations in harsh environments. Crafted from durable aluminum with an Olive Drab Cadmium finish, it offers excellent protection against corrosion and wear. The contact sockets, made of Copper Alloy and plated with Gold, ensure optimal conductivity and signal integrity. With a high IP67 rating, this connector provides superior resistance to dust and moisture ingress. Meeting MIL-DTL-26482 specifications, it guarantees performance under extreme conditions. Its bayonet locking mechanism offers quick and secure mating, while the 600 VAC voltage rating makes it suitable for power and signal transmission. Rest assured of its quality as it is Hi-Rel certified and non-RoHS compliant. For a dependable connectivity solution in mission-critical operations, choose the PT02A2041S.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-20-41S |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-41 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146220-41S U71-146220-41S |
SKU: | AMIPT02A-20-41S |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |