PT02E-14-18S(027)
AI-Solder Box Mt Receptacle 26482-1
Part Aliases: Amphenol Industrial Operations 58-148214-18S Amphenol Industrial Operations C58-148214-18S
The AI-Solder Box Mount Receptacle 26482-1 from our military-grade PT Series. This rugged connector, built to MIL-DTL-26482 specifications, features a durable aluminum shell with an Olive Drab Cadmium finish. With a shell size of 14 and a socket contact type made of Copper Alloy plated with Gold, it ensures reliable performance in harsh environments. Rated for IP67 protection, it offers superior resistance to dust and moisture. The bayonet locking mechanism secures connections, while the 14-18 insert arrangement and high voltage rating of 600 VAC make it suitable for a wide range of applications. RoHS compliant and designed for high reliability, the PT02E1418S027 is the ideal choice for demanding military and industrial settings.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-18S(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-18 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-148214-18S C58-148214-18S |
SKU: | AMIPT02E-14-18S(027) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |