Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-26P(M16)(025) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 16 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 16-26 |
Locking Mechanism: | Bayonet |
SKU: | AMMPT06E-16-26P(M16)(025) |
PT06E-16-26P(M16)(025)
Specifications
Detailed Description
Introducing the PT06E-16-26P(M16)(025) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications such as MIL-DTL-26482. Part of the esteemed PT Series, this connector boasts superior performance with its Copper Alloy contacts plated in Gold, ensuring reliable conductivity in even the harshest environments. With an IP67 rating, it guarantees protection against dust and water ingress. Featuring a shell size of 16 and a Plug, Straight configuration made of durable Aluminum with a Black Zinc Cobalt finish, this connector offers robust construction for aerospace and defense applications. Compliant with RoHS standards and rated for up to 600 VAC, it provides peace of mind in terms of environmental responsibility and electrical safety. The 16-26 insert arrangement, along with the secure Bayonet locking mechanism, ensures a secure connection. Ideal for high-reliability applications, the PT06E1626PM16025 is a must-have component in your mission-critical systems.