| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232357-6 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232357-6 |
| SKU: | AMP1-2232357-6 |
1-2232357-6
| Heilind Number: | AMP1-2232357-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2232357-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with this PTL 3X3 Plug Housing, featuring a hot wire key for enhanced safety. Designed for versatile applications, this housing is UL certified and constructed from durable Polybutylene Terephthalate with glass fiber reinforcement. With three rows and nine positions, it offers ample connectivity options for your power needs. The 6mm pitch and socket contact type ensure secure crimp terminations, while the 600V AC/DC voltage rating guarantees high performance. Operating flawlessly in temperatures ranging from -55 to 105°C, this housing is ideal for a wide range of industrial and commercial settings. The black housing color, along with keying option A, provides easy identification and error-proof installation. Trust in the quality of this Power Triple Lock series housing for seamless power transmission in your applications.

