SW-032-135

Shoulder Washer Hi-Temp #4 Screw 0.130 OD / 0.032 H Bus

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar SW-032-135
SKU: BIVSW-032-135

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/16/2024PCN-1057 - Material & revision Change. This change will affect the product material. The updated material does NOT affect the compliance certificates. The material has been revised from PPS, Glass Filled to PBT, 15% Glass Filled for 4 specific part numbers from the
SW-XXX-XXX Series (c.f. changes in Red in the table below). For these 4 specific part numbers, refer to the standard tolerances in drawing block.
Download