| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PXP6043/A |
| SKU: | BLGPXP6043/A |
PXP6043/A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 2201855-1 | MINI I/O PLUG KIT TYPE I | ![]() |
| Bulgin 66569-3 | 20DF SOCKET CONT. L.P. | ![]() |
| Bulgin 745254-3 | Cut Strip - 20 DF PIN PLTD | ![]() |
| Bulgin FGA.0B.306.CLAD52Z | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Bulgin GMA.0B.045.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| Bulgin 10320-3210-000 | 7000007649 JE150377016 | ![]() |
| Bulgin 19036-0003 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 22.78mm Length | ![]() |
| Bulgin 993-009-010R031 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |


