| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B9B-XH-A(LF)(SN) |
| SKU: | JSTB9B-XH-A(LF)(SN) |
B9B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1123722-6 | 3.96 EP PLUG HSG 6P(NATURAL) | ![]() |
| JST 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| JST 083-1SP-15RFX | UHF Straight Solder Plug RG-8 RG-213 RG-225 Non-Constant Impedance | ![]() |
| JST 19221-0246 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| JST 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| JST 171-015-213R911 | Female D-Sub 15 Position Straight PCB Dip Solder | ![]() |


