| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S08B-PUDSS-1(LF)(SN) |
| SKU: | JSTS08B-PUDSS-1(LF)(SN) |
S08B-PUDSS-1(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 222F-90 | F-Type Jack to F-Type Plug Adapter 75 Ohm Right Angle | ![]() |
| JST 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 43650-0316 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| JST 52745-1296 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 12 Circuits, Tin-Bismuth | ![]() |
| JST SRS8-6-01 | Spacer,Slf Ret, 8 Scr,Nat,3/8 in Spc | ![]() |


