39521-0003

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 3 Circuits

Part Aliases: Molex 0395210003  
Enhance your PCB connectivity with our Eurostyle Pluggable Connector from the 39521 series. Designed for seamless integration, this connector features a 5mm pitch and a vertical orientation, perfect for space-saving installations. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Its polarized design and 3.2mm PCB thickness guarantee secure and accurate mating, while the UL certification ensures high safety standards. Tailored for precision and performance, this connector is a must-have for your terminal block applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39521-0003
Series:39521 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395210003
SKU:MOL39521-0003
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2018505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download