G6RN-1 DC24

RELAY GEN PURPOSE SPDT 8A 24V 110450

The G6RN-1 DC24, a reliable and efficient General Purpose SPDT Relay designed for various electronic applications. With a contact rating of 8A at 250VAC, this PCB mount relay is perfect for controlling high-power circuits. Crafted with Silver Alloy contacts, it ensures durable and low-resistance switching. Operating seamlessly within a wide temperature range from -40°C to 85°C, it guarantees performance in diverse environments. The coil's 24VDC voltage requirement, with a resistance of 2620 Ohm and a low current draw of 9.2mA, makes it energy-efficient. With RoHS compliance, this relay is not only high-performing but also environmentally friendly. Whether for industrial automation, telecommunications, or automotive systems, the G6RN-1 DC24 is the ideal choice for your relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1 DC24
Series:G6RN
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2620 Ohm
Coil Current:9.2 mA
Coil Voltage:24 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RN-1 DC24

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: