HSTTA25-48-TL
Thin wall adhesive lined heat shrink 4' pieces, .25" (6.4mm) diameter, adhesive lined black cross-linked polyolefin, 250 pc. package quantity.
Enhance cable protection with our Thin Wall Adhesive Lined Heat Shrink Tubing, perfect for a variety of applications. Each package includes 250 four-foot pieces with a diameter of .25 inches, ensuring ample coverage. Crafted from durable black cross-linked polyolefin, this tubing boasts a 3:1 shrink ratio for a secure fit. RoHS compliant and designed for easy installation, it's an essential addition to any wire and cable management setup, offering reliable abrasion protection. Stay organized and safeguard your cables with this high-quality heat shrink tubing.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit HSTTA25-48-TL |
Color: | Black |
Overall Length: | 1.2 m, 4 ft |
Material: | Polyolefin cross-linked with adhesive |
Shrink Ratio: | 3:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | .25 in, 6.4 mm |
SKU: | PANHSTTA25-48-TL |
Nominal Recovered Wall Thickness In: | 0.04 (In.) |
Nominal Recovered Wall Thickness mm: | 1 (mm) |
Nominal Diameter mm: | 6.4 (mm) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |