PV14-8F-C

Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #8 stud size, standard package.

Enhance your wire connections with our Vinyl Insulated Fork Terminal, designed for convenient crimping onto #8 studs. Compliant with RoHS standards, this terminal ensures eco-friendly use. With a maximum operating temperature of 105°C, it guarantees durability even in high-heat conditions. The funnel entry and tin-plated finish make installation a breeze while providing reliable conductivity. Crafted from copper with vinyl insulation, it accommodates 16-14 AWG wires, perfect for various applications. Upgrade your wiring setup with this essential component, ideal for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:22.9 mm, 9 in
Stud Size:#8
Stud Hole Size:1/6 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV14-8F-C
Supplier Product:Fork Terminals
Overall Width In:0.31 (In.)
Maximum Wire Insulation Diameter mm:4.3 (mm)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Wire Strip Length In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Finish Coating:Tin-Plated
Insulation Type:Vinyl
Tongue Width In:0.31 (In.)
Barrel Length mm:11.4 (mm)
Tongue Length mm:22.9 (mm)
Maximum Wire Insulation Diameter In:0.17 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.45 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
Maximum Voltage V:600 (V)
Overall Width mm:7.9 (mm)
Tongue Width mm:7.9 (mm)
Seam Type:Brazed
Barrel Length In:0.45 (In.)
Color Code:Blue
Flammability Rating:UL 94 V-0
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Tongue Thickness In:0.03 (In.)
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG STR:#16 AWG
Insulation Diameter mm:4.3 (mm)
Product Type:Loose Piece Terminal
Sub Brand:Pan-Term
Tongue Thickness mm:0.8 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
CSA Temperature Rating:105
Maximum Copper Conductor Size AWG STR:#14 AWG
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: