31190102

Shrouded Header, Right Angle, THR, PCB, 3.81mm Pitch, 2 Position

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:METZ Connect
Manufacturer Part Number:METZ Connect 31190102
SKU: RIA31190102
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: