IT18R9L4

Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Natural

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HellermannTyton
Manufacturer Part Number:HellermannTyton IT18R9L4
SKU: TYTIT18R9L4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: