Attribute | Value |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 773-102 |
SKU: | WAG773-102 |
773-102
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | WAGO 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | WAGO 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
![]() | WAGO 09300161420 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
![]() | WAGO 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
![]() | WAGO 19069-0235 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Mylar Tape Carrier | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/06/2025 | WAG-20250506 - End of Life with replacement. WAGO has officially announced the discontinuation of its 773 Series PUSHWIRE® Splicing Connectors. This strategic decision is due to the response to increased tariffs affecting the series and the immediate availability of the new and improved 2773 Series PUSHWIRE® Splicing Connectors, which delivers superior performance and versatility. The 773 Series is only available while current supplies last. | Download |