AZ942-1AT-12DE

RELAY

The AZ942-1AT-12DE, a high-performance power relay designed for reliable through-hole mounting applications. Engineered with silver cerium contact material, this relay ensures efficient and durable electrical connections even in harsh environments. With a wide operating temperature range from -40°F to 212°F, it is suitable for use in various industries. The coil resistance of 400 Ohm and 12 VDC coil voltage provide optimal power consumption at 1.8 W. Featuring a single-pole, single-throw (SPST) contact configuration, it can handle a current rating of 10 A and a switching voltage of 300 VAC, making it ideal for power control applications. RoHS compliant and terminated with solder contacts, the AZ942 series relay guarantees both performance and environmental responsibility. Explore the reliability and versatility of the AZ942-1AT-12DE in power relay solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ942-1AT-12DE
Series:AZ942
Mount Type:Through Hole
Contact Material:Silver Cerium
Maximum Operating Temperature:212 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:400 Ohm
Coil Voltage:12 VDC
Power Consumption:1.8 W
Contact Configuration:SPST
Contact Current Rating:10 A
Switching Voltage:300 VAC
Contact Termination:Solder
SKU: ZTRAZ942-1AT-12DE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: