| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS4-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS4-2-01 |
SRS4-2-01
| Heilind Number: | RICSRS4-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS4-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and space out your components with this 1/8 inch Natural Spacer. Designed for efficient assembly, it features a Snap-Lock mount on one end and a Hole mount on the other, offering versatile installation options. With a durable Nylon 6.6 construction, this spacer ensures reliable support for your PCB applications. Compliant with RoHS standards, it is a sustainable choice for your electronic hardware needs. Perfect for maintaining precise distances, this spacer is essential for proper organization and alignment in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Essentra | Richco PHSM3X5-PH-STL-ZI | Pan Head Machine Screw | ![]() |


