FH48-30S-0.5SV

FFC & FPC Connectors, Vertical Mounting Angle, Gray, 0.5 mm - Pitch, 30 Positions

Elevate your connectivity with our FFC & FPC Connectors, boasting a sleek Vertical Mounting Angle design in a sophisticated Gray hue. With a precise 0.5 mm pitch and accommodating 30 positions, these connectors offer seamless integration for your electronic projects. Crafted with Liquid Crystal Polymer (LCP) housing and featuring Phosphor Bronze contacts plated in Gold, they ensure reliable performance. Suitable for Surface Mount installation, these connectors guarantee secure and efficient connections. Operating at a voltage of 50 V AC, they are ideal for a wide range of applications. The Zero Insertion Force (ZIF) actuator type simplifies assembly, while the RoHS compliance underscores our commitment to environmental responsibility. Explore the FH48 series and experience unparalleled quality in connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH48-30S-0.5SV
Series:FH48
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:30
Housing Color:Gray
Mount Orientation:Vertical
SKU: HIRFH48-30S-0.5SV
Supplier Product:Connectors
Contact Location:Vertical
Flammability Rating:UL 94 V-0
Minimum Operating Temperature:40 ℃
Maximum Operating Temperature:+ 85 ℃
Operating Temperature Range:-40 ℃ to +85 ℃
Termination Style:SMD/SMT
Gender:Female
Color:Gray, Black
Current Rating:500 mA
Series:FH48
Manufacturer - Contact Plating:Gold
Insulation Resistance:500 MOhms

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: