product logo
3D Model

28B0592-000

FCCRND, SLD,BB,CSNO15.00X4.50X40.00

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Laird Performance Materials / Steward
Manufacturer Part Number:28B0592-000
SKU: STE28B0592-000
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/07/2015PCN15050701 - Product Change. Change impedance spec to match the actual manufacturing condition. This part is relatively harder to make. Please refer to the attached history data for the past 3 years. The total average value was around 530 ohm level. So Laird would like to change the impedance lower limit from -20% to -30%.Download