739-112

PCB TERMINAL STRIP

Part Aliases: 51148608  
The 739-112 PCB TERMINAL STRIP, a high-performance connectivity solution designed for through hole mounting in electronic applications. Constructed with durable Nylon housing and featuring cage clamp termination, this terminal strip ensures secure and reliable connections. Its electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance. With a 5mm pitch, 12 poles, and 1 level, it offers ample connectivity options. The gray housing color and UL 94V-0 flammability rating provide added safety and visibility. Suitable for wire sizes ranging from 28 to 14 AWG, it can handle currents up to 24A and voltages up to 630V. RoHS compliant and suitable for various industries, the 739-112 is a versatile choice for PCB mounting requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-112
Series:739
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51148608
SKU: WAG739-112
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: