P14-6FN-M

Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, narrow tongue, bulk package.

Enhance your electrical connections with our Fork Terminal. This non-insulated connector is designed for 18-14 AWG wires and features a #6 stud size with a narrow tongue, perfect for efficient installations. Made of durable copper with a tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 150°C (302°F), it's suitable for a variety of applications. Its brazed barrel construction guarantees secure wire termination. This bulk-packaged component is a must-have for any project requiring dependable crimped connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-6FN-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.63 in, 16 mm
Stud Size:M3.5
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU: PANP14-6FN-M
Supplier Product:Fork Terminals
Color Code:Metallic
Seam Type:Brazed
Barrel Length In:0.25 (In.)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Flammability Rating:UL 587-H
Tongue Thickness mm:0.8 (mm)
Maximum Voltage V:2000 (V)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-1701 (P10), CT-2500 (CT-2570CH), CT-160, CT-260
Inside Diameter mm:1.8 (mm)
Tongue Thickness In:0.03 (In.)
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)
Tongue Length mm:9.8 (mm)
Tongue Length In:0.39 (In.)
Minimum Metric Conductor Size mm:1 (mm²)
Standards Met:UL Listed 587H, E52164
Overall Width mm:6.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Inside Diameter In:0.07 (In.)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Voltage kV:2 (kV)
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width mm:6.1 (mm)
Tongue Width In:0.24 (In.)
Overall Width In:0.24 (In.)
Insulation Type:Non-Insulated
Minimum Copper Conductor Size AWG STR:#18 AWG
Minimum Copper Conductor Size AWG:#18 (AWG)
Sub Brand:Pan-Term
Product Type:Loose Piece Forks
Barrel Length mm:6.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: