PV14-10FN-M

Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #10 stud size, narrow tongue, bulk package.

Enhance your wire connections with our Fork Terminal. This vinyl-insulated terminal features a convenient funnel entry, making it easy to insert wires. Suitable for 16-14 AWG wires with a #10 stud size, it ensures secure and reliable connections. The narrow tongue design provides a precise fit, while the tin-plated finish offers excellent conductivity. Constructed with copper and vinyl materials, it guarantees durability and performance. With a maximum operating temperature of 105°C (221°F), it's ideal for various applications. Each bulk package contains high-quality terminals for your convenience. Upgrade your electrical connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10FN-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#10
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU: PANPV14-10FN-M
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG SOL:#14 AWG
Sub Brand:Pan-Term
Seam Type:Brazed
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG:#16 (AWG)
Insulation Type:Vinyl
Product Type:Loose Piece Terminal
Tongue Thickness mm:0.8 (mm)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Tongue Length mm:11.7 (mm)
Tongue Thickness In:0.03 (In.)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
CSA Temperature Rating:105
Maximum Copper Conductor Size AWG:#14 (AWG)
Overall Width mm:7.9 (mm)
Wire Strip Length In:0.31 (In.)
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter In:0.17 (In.)
Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Color Code:Blue
Barrel Length mm:11.7 (mm)
Insulation Diameter mm:4.3 (mm)
Finish Coating:Tin-Plated
Tongue Width mm:7.9 (mm)
For Use With:CT-100, CT-1550, CT-1551
Minimum Metric Conductor Size mm:1.5 (mm²)
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Width In:0.31 (In.)
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Length In:0.46 (In.)
Maximum Voltage kV:0.6 (kV)
Barrel Length In:0.46 (In.)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: