LCAX2-12F-E

Heilind Number:PANLCAX2-12F-E
Manufacturer:Panduit
Manufacturer Number:LCAX2-12F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #2 AWG wire, 1/2 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2-12F-E
Overall Length:1.75 in, 44.5 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19.1 mm, 75 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX2-12F-E
Wire Strip Length In:42,675 (In.)
Tongue Thickness mm:2.3 (mm)
Panduit Die Index Number:P33
Burndy Die Index Number:10
Tongue Thickness In:0.09 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm:17.5 (mm)

Detailed Description

Enhance your electrical connections with our one-hole flex lug featuring a #2 AWG wire compatibility and a 1/2 stud hole for secure installations. With a 90° angle tongue and an overall length of 1.75 inches, this lug ensures efficient connectivity. The barrel, measuring .59 inches, boasts a standard length with an inspection window for added convenience. Its brown color code simplifies identification, while its tin-plated copper construction guarantees durability. ROHS compliance further underscores its quality, making it a reliable choice for various applications in the industry.