PLT.7M-C

Heilind Number:PANPLT.7M-C
Manufacturer:Panduit
Manufacturer Number:PLT.7M-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT.7M-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.1 in, 78.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:17.3 mm, .68 in
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.03 in, .8 mm
Part Aliases:MS3367-4-9
SKU:PANPLT.7M-C
Supplier Product:Standard Cable & Wire Ties
Standards Met:UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Overall Thickness In:0.04 (In.)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:1 (mm)

Detailed Description

Lock in your cables with precision using our Pan-Ty® locking tie in a miniature cross-section design. Made from durable nylon 6.6 material in a natural color, this tie boasts a 3.1-inch length and a 4.6mm overall width, perfect for securing bundles with ease. With a maximum operating temperature of 185°F and a minimum of -60°C, it's ideal for indoor use. Featuring a strong tensile strength of 18 lb, it ensures reliable fastening, while the RoHS compliance guarantees environmental responsibility. Trust in this essential cable management solution for your projects.