PN18-8R-3K
Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #8 stud size.
Part Aliases: MS25036-149
Enhance your electrical connections with our Ring Terminal, featuring a durable copper construction and a nylon insulation sleeve for added safety. Suitable for 22 to 18 AWG wires with a #8 stud size, this terminal is designed for secure and efficient crimping. Its barrel boasts a narrow tongue design with an insulation grip sleeve, ensuring a snug fit. With a tin-plated finish, it offers excellent conductivity and corrosion resistance. RoHS compliant and also known as MS25036-149, this versatile component is a must-have for various applications in the field of connectors and crimp terminals.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PN18-8R-3K |
Voltage: | 600 kV |
Material: | Copper |
Insulation Material: | Nylon |
Wire Insulation Diameter: | .15 in, 3.7 mm |
Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
Finish: | Tin Plated |
Product Type: | Loose Piece Ring Terminal |
Part Aliases: | MS25036-149 |
SKU: | PANPN18-8R-3K |
Supplier Product: | Ring Terminals |
Insulation Diameter In: | 0.15 (In.) |
CSA Temperature Rating: | 221 |
Finish Coating: | Tin-Plated |
Overall Width In: | 0.31 (In.) |
Stud Hole Size mm: | 3 (mm) |
Wire Strip Length mm: | 5.5 (mm) |
Color Code: | Red |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Overall Width mm: | 7.9 (mm) |
Stud Hole Size In: | 1/8 (In.) |
Tongue Width mm: | 6.4 (mm) |
Overall Length In: | 0.86 (In.) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Overall Length mm: | 21.8 (mm) |
Minimum Wire Insulation Diameter In: | 0.15 (In.) |
Insulation Diameter mm: | 3.8 (mm) |
Minimum Wire Insulation Diameter mm: | 3.8 (mm) |
Tongue Width In: | 0.25 (In.) |
Wire Strip Length In: | 0.21 (In.) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |