Introducing the PT06E-10-6P(SR), a rugged and reliable circular connector designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, guarantees performance in even the harshest environments. Featuring a shell size 10 with a straight plug configuration, it offers seamless connectivity with a bayonet locking mechanism for secure mating. The contact material, made of durable copper alloy with gold plating, ensures excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress. Its aluminum shell with olive drab cadmium finish not only enhances durability but also complies with RoHS standards. Able to handle up to 600VAC, it is suitable for a wide range of power and signal transmission applications. The PT06E106PSR is a crucial component in any mission-critical system, guaranteeing optimal performance and longevity.