PT06E-12-10P(SR)
CONNECT STRT PLUG NON-MIL
Part Aliases: 71-144612-10P U71-144612-10P
The PT06E-12-10P(SR) is a rugged military-specification circular connector designed for harsh environments. With a straight plug configuration and a shell size of 12, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in demanding conditions. Its MIL-DTL-26482 compliance guarantees high-quality standards, while the IP67 rating offers protection against dust and water ingress. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector is suitable for high-reliability applications in aerospace, defense, and industrial sectors. Trust the PT Series for secure and efficient connectivity in mission-critical systems.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-10P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144612-10P U71-144612-10P |
SKU: | AMIPT06E-12-10P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |