PT06SE-24-61P(SR)
Crimp Plug Connector 26482-1 W/SR
Part Aliases: 71-332624-61P
The PT06SE-24-61P(SR) Crimp Plug Connector, a high-performance component designed for military specifications. Part of the MIL-DTL-26482 PT Series, this connector ensures reliable connectivity in demanding environments. Featuring durable aluminum shell construction with Olive Drab Cadmium finish, it offers superior protection against corrosion. The gold-plated copper alloy contacts guarantee optimal conductivity, suitable for a voltage rating of 600 VAC. With an IP67 rating for ingress protection, this connector is ideal for harsh industrial and military applications. Its bayonet locking mechanism ensures secure mating, while the straight plug shell type and 24-61 insert arrangement provide versatile installation options. RoHS compliant and meeting high-reliability standards, the PT06SE2461PSR is a top choice for circular MIL spec connectors.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-24-61P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 24 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 24-61 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332624-61P |
SKU: | AMIPT06SE-24-61P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |