4-1393144-2

Heilind Number:AMP4-1393144-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1393144-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K10P-11A15-240=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393144-2
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:12000 Ω
Coil Voltage:240 VAC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393144-2
series:Potter & Brumfield K10
Product Weight:51 g / 1.799 oz
Contact Current Class:10 - 20 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:34.9 mm / 1.374 in
Height Class (Mechanical):30 - 40 mm
Product Length:28.2 mm / 1.111 in
Length Class (Mechanical):25 - 30 mm
Product Width:21.8 mm / .858 in
Width Class (Mechanical):20 - 25 mm
Coil Magnetic System:Monostable, AC
Coil Power Rating Class:1 - 2 VA
Coil Power Rating AC:1.5 VA
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:AC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1000 - 1500 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1500 V / 1500 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:4-1393144-2

Detailed Description

Experience reliable power control with our K10P-11A15-240=K10/K20 relay. Designed for efficient performance, this 15 A relay features a socket mount type and silver cadmium oxide contact material for enhanced conductivity. With two poles and a contact arrangement of 2 Form C (CO), it ensures seamless operation. Operating at a coil voltage of 240 VAC and contact voltage of 120 VAC, it offers versatility in various applications. Its wide operating temperature range of -45 to 70 °C makes it suitable for diverse environments. Rest assured of its quality as it complies with RoHS standards. Ideal for power control applications, this relay is a dependable choice for your needs.