P12-10HDR-D

Ring Terminal, 16-12 AWG, #10 stud size, heavy duty, non-insulated, bulk package.

Enhance your electrical connections with this durable and efficient Ring Terminal. Designed for heavy-duty use, it accommodates 16-12 AWG wires with a #10 stud size, ensuring a secure fit. Crafted from high-quality copper with a brazed seam barrel, it guarantees reliable conductivity. The non-insulated construction is ideal for industrial applications, and with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it meets stringent performance standards. The tin-plated finish not only provides corrosion resistance but also facilitates easy installation. Whether for professional or DIY projects, this Ring Terminal is a must-have component in your electrical toolkit.ROHS compliance ensures it meets environmental and safety standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P12-10HDR-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.37 in, 9.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU: PANP12-10HDR-D
Supplier Product:Ring Terminals
Standards Met:CT-100, CT-200,CT-570, CT-1570
Overall Width In:0.37 (In.)
Tongue Width In:0.37 (In.)
Overall Width mm:9.4 (mm)
Insulation Diameter mm:5.6 (mm)
Maximum Copper Conductor Size AWG SOL:#12 AWG
Minimum Wire Insulation Diameter In:0.2 (In.)
Maximum Metric Conductor Size mm:4 (mm²)
Tongue Width mm:9.4 (mm)
Tongue Thickness mm:1.3 (mm)
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG STR:#16 AWG
Finish Coating:Tin-Plated
Tongue Thickness In:0.05 (In.)
Inside Diameter In:0.12 (In.)
Overall Length In:0.81 (In.)
Minimum Wire Insulation Diameter mm:5.1 (mm)
Insulation Diameter In:0.22 (In.)
Sub Brand:Pan-Term
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG STR:#12 AWG
Minimum Copper Conductor Size AWG SOL:#16 AWG
Wire Strip Length mm:7.1 (mm)
Color Code:Silver
Overall Length mm:20.6 (mm)
Inside Diameter mm:3 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: