PBDCT

Heilind Number:PANPBDCT
Manufacturer:Panduit
Manufacturer Number:PBDCT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bench mount cutter tool cuts slotted wiring duct and wiring duct covers with up to 6.00" wide and 5.00" high, full 78.74" (2.0M) measure scale, includes safety guarding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PBDCT
Overall Width:1416.1 mm, 55.75 in
Overall Height:37.17 in, 944.1 mm
Overall Depth:15.62 in, 396.7 mm
Height:37.17 in, 944.1 mm
Width:1416.1 mm, 55.75 in
Product:Duct Cutting Tools
SKU:PANPBDCT
Application:Bench mount cutter tool used to cut slotted wiring duct and wiring duct covers.
Product Type:Wiring Duct Cutting Tool
For Use With:Slotted Wiring Duct and Covers

Detailed Description

Efficiently cut through slotted wiring ducts and covers with precision using our Bench Mount Cutter Tool. Designed for versatility, it accommodates widths of up to 6.00" and heights of 5.00", making it ideal for various duct sizes. The tool boasts a convenient 78.74" (2.0M) measure scale, ensuring accurate cuts every time. Safety is paramount, which is why it comes equipped with sturdy guarding. With an overall width of 55.75 in, height of 37.17 in, and depth of 15.62 in, this tool is both compact and powerful. Perfect for streamlining your wiring processes, it's a must-have for any professional workspace. Indulge in seamless cutting operations and elevate your efficiency with our top-of-the-line Duct Cutting Tool.