| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-413R671 |
| Series: | 178 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-413R671 |
178-009-413R671
Specifications
Detailed Description
Introducing the 178-009-413R671, a rugged and reliable D-Sub connector designed for high-performance applications. This connector features a Male over Female configuration, with a .750 Dual-Port design for efficient connectivity. With 9 gold-plated contacts, it ensures optimal signal transmission with minimal interference. Its Right Angle mount angle and PCB Dip Solder termination method offer easy and secure installation. The steel shell with Nickel Plating provides durability and corrosion resistance, making it suitable for harsh environments. With a wide operating temperature range of -55°C to 105°C, it can withstand extreme conditions. Rated for 5A current and 250VAC voltage, it guarantees stable power delivery. RoHS compliant and part of the STACKED campaign, this connector meets the highest quality standards. Perfect for industrial, aerospace, and military applications, the 178-009-413R671 is the ideal choice for your connectivity needs.

