181-015-113R531

Heilind Number:TEX181-015-113R531
Manufacturer:NorComp
Manufacturer Number:181-015-113R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 181-015-113R531
Series:181
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
Voltage Rating:250 VAC
SKU:TEX181-015-113R531

Detailed Description

Introducing the 181-015-113R531 Male High-Density D-Sub 15 Position Right Angle PCB Dip Solder Connector, a vital component for seamless electronic connections. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in various environments. With a gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. Its RoHS compliance underscores our commitment to environmental responsibility. Operating efficiently in temperatures ranging from -55°C to 105°C, and with a current rating of 3A and voltage rating of 250VAC, this connector is ideal for high-performance applications. Perfect for IO and data communication systems, it offers secure and efficient solder termination. Upgrade your connectivity solutions with the 181-015-113R531 and experience unparalleled reliability and performance.