| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 183-015-213R171 |
| Gender: | Receptacle |
| Series: | 183 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX183-015-213R171 |
183-015-213R171
Specifications
Detailed Description
Introducing the 183-015-213R171 Female .590" Footprint D-Sub 15 Position Right Angle PCB Dip Solder Connector. Designed for reliable connectivity in demanding applications, this receptacle features gold flash contact plating for enhanced signal transmission. With a wide operating temperature range of -55 to 105°C, it ensures performance even in extreme environments. The steel shell with nickel plating offers durability and resistance to corrosion. With a current rating of 5A, it is suitable for power and data transmission. RoHS compliant, it meets environmental standards. Perfect for use in IO connectors, this D-Sub connector is a dependable choice for your connectivity needs.

