| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 971-009-020R121 |
| SKU: | TEX971-009-020R121 |
971-009-020R121
| Heilind Number: | TEX971-009-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 971-009-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 45° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| NorComp 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| NorComp 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| NorComp 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| NorComp 082-66-RFX | N-Type Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| NorComp 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| NorComp 78172-0002 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 2 Circuits, Black | ![]() |
| NorComp PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 971-015-020R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |


