Enhance your PCB connections with our FASTON 250 TAB TPBR. Designed for seamless integration, this receptacle terminal ensures secure and reliable performance. Featuring Through Hole - Solder termination, it offers easy installation. The contact plating with Tin guarantees excellent conductivity. Its straight orientation and angle make it versatile for various applications. Crafted with RoHS compliance in mind, it's a sustainable choice for your connectivity needs. Upgrade your setup with this essential component from our PCB Terminals collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62806-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU: AMP62806-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Connection Capacity:Multiple
Terminal Type:Receptacle
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.41 mm / .016 in
PCB Hole Diameter:2.54 mm / .1 in
Height Above PC Board:7.37 mm / .294 in
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Extension Below Board:3.18 mm / .125 in
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
FASTON:No
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: