TRD695ABLK-3

Heilind Number:LCMTRD695ABLK-3
Manufacturer:L-com
Manufacturer Number:TRD695ABLK-3
ECAD Model:
3D Model

Description:

CBL-RJ45/RJ45 CAT 6A BLK 3FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD695ABLK-3
Wire Size:26 AWG
Cable Length:3 ft
Jacket Color:Black
Shielding Type:Foil
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD695ABLK-3