TRD815BL-10

Heilind Number:LCMTRD815BL-10
Manufacturer:L-com
Manufacturer Number:TRD815BL-10
ECAD Model:
3D Model

Description:

CBL-RJ45/RJ45 CAT5E BLU 10FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD815BL-10
Wire Size:24 AWG
Cable Length:10 ft
Jacket Color:Blue
Shielding Type:Unshielded
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Performance Category:Cat5e
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD815BL-10