| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD815GRY-7 |
| Wire Size: | 24 AWG |
| Cable Length: | 7 ft |
| Jacket Color: | Gray |
| Shielding Type: | Unshielded |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 4 |
| Performance Category: | Cat5e |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | LCMTRD815GRY-7 |
TRD815GRY-7
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com M4-143-427 | Self-Laminating Vinyl Wrap Around Label, 1.25 in Height x 1 in Width, Black on White, Clear | ![]() |
| L-com TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


