TRD855SZ-150

Heilind Number:LCMTRD855SZ-150
Manufacturer:L-com
Manufacturer Number:TRD855SZ-150
ECAD Model:
3D Model

Description:

CBL RJ45 CAT5E SHLD LSZH 150'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD855SZ-150
Wire Size:26 AWG
Cable Length:150 ft
Jacket Color:Black
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Performance Category:Cat5e
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD855SZ-150