| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-1204BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 07, 12, 12S |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 675991-000 |
| SKU: | RYCTXR54AB90-1204BI |
TXR54AB90-1204BI
| Heilind Number: | RYCTXR54AB90-1204BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-1204BI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab right angle backshell. Designed for use with various cable diameters, ranging from .125 to .2 inches (3.2 to 5.1 mm), it ensures a secure and precise connection. Crafted from aluminum with a cadmium plating, this backshell guarantees reliable performance in demanding environments. Its TXR series designation signifies high-quality standards, making it an essential accessory for industrial applications. Upgrade your connectivity solutions with this robust and RoHS-compliant component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

