Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire FIT-221-1/8 BK005 |
Part Aliases: | F2211/8 BK005 |
SKU: | ALPFIT221-1/8-BLK-100 |
FIT-221-1/8 BK005
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
![]() | Alpha Wire 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
![]() | Alpha Wire 2-966067-2 | ADERENDHUELSE N GE | ![]() |
![]() | Alpha Wire 205089-1 | HD 20 PIN CONTACT | ![]() |
![]() | Alpha Wire 3-350980-1 | SL156 RECEPTACLE | ![]() |
![]() | Alpha Wire 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
![]() | Alpha Wire 794954-8 | 8P RCPT VAL-U-LOK V2 | ![]() |
![]() | Alpha Wire ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
![]() | Alpha Wire FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Alpha Wire FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
![]() | Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Alpha Wire PRT12EH-Q0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 40.1 (1019mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
![]() | Alpha Wire WS-A-1-01 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |