| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 95120750 |
| SKU: | ALT95120750 |
95120750
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| ALTA Technologies 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| ALTA Technologies 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| ALTA Technologies 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| ALTA Technologies 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| ALTA Technologies 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| ALTA Technologies 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| ALTA Technologies 5021 | TEST POINT | ![]() |
| ALTA Technologies PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| ALTA Technologies PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| ALTA Technologies 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| ALTA Technologies 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| ALTA Technologies 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


