| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18SA-K004 |
| SKU: | AMEAT16-18SA-K004 |
AT16-18SA-K004
| Heilind Number: | AMEAT16-18SA-K004 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT16-18SA-K004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AMEAT16-18SA-K004
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems 031-71013-RFX | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |


