The AT60-20-0244, part of the ATM series, designed for male gender applications. This circular connector contact features a durable copper alloy construction with gold plating, ensuring optimal conductivity and longevity. With a contact size of 20 and compatibility with wire sizes ranging from 22 to 16 AWG, it offers versatile connectivity options. The stamped contact design guarantees secure and reliable connections in various environments. Part of the Duramate™ AHDM Metal and AHDP Plastic series, this contact is RoHS compliant, meeting strict environmental regulations. With a current rating of 7.5 A, it is suitable for high-power applications. Perfect for use in Circular Connector Accessories & Components, Contacts, and Connectors, the AT60200244 is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT60-20-0244
Series:ATM
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:20
Wire Size:22 - 16 AWG
Contact Design:Stamped
Current Rating:7.5 A
SKU: AMEAT60-20-0244
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: